TLD22522EPXUMA1

Infineon Technologies
726-TLD22522EPXUMA1
TLD22522EPXUMA1

制造商:

说明:
LED照明驱动器IC LITIX

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: LED照明驱动器IC
RoHS:  
2 Output
Charge Pump
120 mA
TSDSO-14
18 V
8.5 V
Adjustable
- 40 C
+ 150 C
Reel
商标: Infineon Technologies
特点: Short Circuit and Thermal Protection
输入电压: 8.5 V to 18 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 2 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 3 mA
零件号别名: TLD2252-2EP SP001604372
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
马来西亚
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLD2252-2EP LITIX™ Basic+高侧驱动IC

Infineon TLD2252-2EP LITIX™ Basic+高侧驱动IC具有集成式输出级,电流高达120mA的LED。在典型汽车应用中,TLD2252-2EP可以驱动3个红色LED/链(共6个LED),电流高达100mA甚至以上(若不受整个系统热特性限制)。输出电流由外部电阻器或基准源控制,不受负载和电源电压变化影响。

供货情况

库存:
无库存
生产周期:
13 周 预计工厂生产时间。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥5.4127 ¥16,238.10
¥5.2884 ¥31,730.40