TCA6507PWR

Texas Instruments
595-TCA6507PWR
TCA6507PWR

制造商:

说明:
LED照明驱动器IC Low-Vltg 7B I2C and SMBus LED Driver A 5 A 595-TCA6507PW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
7 Output
Boost
40 mA
TSSOP-14
3.6 V
1.65 V
400 kHz
5.5 V
TCA6507
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: I2C Control
输入电压: 1.65 V to 3.6 V
低电平输出电流: 40 mA
安装风格: SMD/SMT
通道数量: 7 Channel
输出类型: Open Drain
峰值焊接温度: + 260 C
引脚数: 14
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 40 uA
类型: LED Driver
单位重量: 57.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
德国
发货时,国家/地区可能会发生变化。

TCA6507 I2C LED Drivers

Texas Instruments TCA6507 I2C LED Drivers can automatically gradually fade and control the brightness and blinking pattern while simultaneously using pulse-width modulation intensity control. The device features an internal self-contained oscillator that controls two PWM modules and provides two independent blink/fade patterns. The driver has a very low power consumption of 25uA in operating mode and 10uA in standby, as well as superior drive capability. Applications include consumer, server, computing, and industrial markets, as well as applications in the handset market.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 3,379

库存:
3,379
可立即发货
在途量:
6,000
预期 2026/12/7
生产周期:
26
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥20.5095 ¥20.51
¥15.142 ¥151.42
¥13.8086 ¥345.22
¥12.3283 ¥1,232.83
¥11.6616 ¥2,915.40
¥11.2548 ¥5,627.40
¥10.8367 ¥10,836.70
整卷卷轴(请按2000的倍数订购)
¥10.5881 ¥21,176.20
¥10.2604 ¥41,041.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥20.5999
最小:
1