TLD1211SJFUMA1

Infineon Technologies
726-TLD1211SJFUMA1
TLD1211SJFUMA1

制造商:

说明:
LED照明驱动器IC Infineon Basic LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: LED照明驱动器IC
RoHS:  
1 Output
85 mA
SOIC-8
28 V
28 V
TLD1211
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
商标: Infineon Technologies
特点: Constant Current
输入电压: 28 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 1.7 mA
零件号别名: TLD1211SJ SP000735204
单位重量: 83 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410000
USHTS:
8542390090
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
菲律宾
扩散国家:
马来西亚
发货时,国家/地区可能会发生变化。

Infineon汽车解决方案

Infineon汽车解决方案是面向汽车和其他应用的全面而可靠的产品组合。Infineon在开发和生产满足汽车市场需求的产品方面拥有40年的经验。我们的创新技术用于设计和生产大量电力产品,满足汽车、运输、照明和电机驱动行业的各项要求。Infineon致力于打造汽车的卓越性能,这是业内最严苛的零缺陷计划之一,充分体现出我们对质量的承诺。这些产品符合汽车标准(AEC-Q100或AEC-Q101),可用于当前和将来电子系统设计。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,276

库存:
2,276 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.5314 ¥6.53
¥4.7799 ¥47.80
¥4.1358 ¥103.40
¥3.6273 ¥362.73
¥3.3787 ¥844.68
¥3.2318 ¥1,615.90
¥3.1188 ¥3,118.80
整卷卷轴(请按2500的倍数订购)
¥3.1075 ¥7,768.75
¥2.9041 ¥14,520.50