CL88030T-E/MF

Microchip Technology
579-CL88030T-E/MF
CL88030T-E/MF

制造商:

说明:
LED照明驱动器IC 4-Tap Sequential Linear LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Boost, Buck
10 mA
DFN-10
120 V, 230 V, 277 V
120 V, 230 V, 277 V
Adjustable
CL8803x
- 40 C
+ 125 C
Reel
Cut Tape
商标: Microchip Technology
调光: External
特点: Overtemperature Protection
输入电压: 120 VAC, 230 VAC, 277 VAC
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 4 Channel
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3300
子类别: Driver ICs
电源电流—最大值: 1.3 mA
类型: Sequential Linear LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,531

库存:
1,531 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
数量大于1531的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.3732 ¥6.37
¥6.3393 ¥63.39
¥5.4466 ¥136.17
¥5.424 ¥1,356.00
¥5.4127 ¥2,706.35
¥5.1076 ¥5,107.60
整卷卷轴(请按3300的倍数订购)
¥4.9607 ¥16,370.31