CDM10VDXTSA1

Infineon Technologies
726-CDM10VDXTSA1
CDM10VDXTSA1

制造商:

说明:
LED照明驱动器IC INDUSTRIAL IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
5 mA
SOT-23-6
25 V
11 V
1 kHz
Adjustable
- 40 C
+ 105 C
Reel
Cut Tape
商标: Infineon Technologies
特点: PWM Dimming
输入电压: 11 V to 25 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
Pd-功率耗散: 160 mW
产品: LED Controllers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 1 mA
类型: Dimming Controller
宽度: 1.6 mm
零件号别名: CDM10VD SP001619792
单位重量: 18.490 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
中国
扩散国家:
德国
发货时,国家/地区可能会发生变化。

CDM10V 0-10V调光接口IC

Infineon CDM10V 0-10V调光接口IC采用6引脚SOT封装,非常适合用于各种在小型PCB上具有空间要求的照明调光应用。该IC可以以基于电流的PWM信号形式,将0V - 10V调光器或电位器的模拟电压信号传输到照明控制器IC的调光或PWM输入,从而驱动外部光耦合器。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 5,626

库存:
5,626 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.4635 ¥4.46
¥3.1414 ¥31.41
¥2.8137 ¥70.34
¥2.4521 ¥245.21
¥2.2713 ¥567.83
¥2.1696 ¥1,084.80
¥2.0792 ¥2,079.20
整卷卷轴(请按3000的倍数订购)
¥1.9662 ¥5,898.60
¥1.9549 ¥11,729.40