KTD2511CEHD-TR

Kinetic Technologies
389-KTD2511CEHDTR
KTD2511CEHD-TR

制造商:

说明:
LED照明驱动器IC Wide-range PWM Dimming Boost Converter for LED Application (19V OVP)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kinetic Technologies
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
260 mA
TSOT-23-6
5.5 V
2.7 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
商标: Kinetic Technologies
调光: With Dimming
特点: Brightness Control/Dimming
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
Pd-功率耗散: 526 mW
引脚数: 6
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 1.65 mA
类型: With PWM Control
单位重量: 11.790 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 3,939

库存:
3,939 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.8872 ¥3.89
¥2.6894 ¥26.89
¥2.3956 ¥59.89
¥2.0679 ¥206.79
¥1.9097 ¥477.43
¥1.8193 ¥909.65
¥1.7402 ¥1,740.20
整卷卷轴(请按3000的倍数订购)
¥1.469 ¥4,407.00