AL9902FDF-13

Diodes Incorporated
621-AL9902FDF-13
AL9902FDF-13

制造商:

说明:
LED照明驱动器IC LED Offline Driver Up to 300kHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck
400 mA
UDFN6040-12
500 V
20 V
300 kHz
Adjustable
AL99
- 40 C
+ 105 C
Reel
商标: Diodes Incorporated
特点: PWM Dimming, Open LED Protection
输入电压: 20 V to 500 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
Pd-功率耗散: 1 W
引脚数: 12
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 1 mA
类型: Off-Line LED Driver
单位重量: 340.215 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

AL99 High Voltage LED Drivers

Diodes Inc. AL99 High Voltage LED Drivers provide an efficient solution for offline, high-brightness LED lamps. The AL99 have internal MOSFETs that allows switching frequencies up to 300kHz, with the switching frequency determined by an external single resistor.

离线LED驱动器

Diodes Incorporated离线LED驱动器设计用于提供高精度的恒定输出电流,从而提供优质光并避免频闪。先进的技术和架构可确保高效率并降低EMI。另外,这些离线LED驱动器仅需要少量外部元件,采用紧凑型封装尺寸,让灯具设计人员能够减少PCB占位面积、提高功率密度以及产品的整体可靠性。

Diodes Incorporated离线LED驱动器可保持较低的启动和工作电流,并采用动态基驱动器控制和谷值模式开关,以尽可能减少转换损耗和确保高效率。这些LED驱动器-控制器可提供全面的电路保护,包括过压、短路和过热保护。
了解详情

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
6,000 可于 20 天后发货
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥10.2604 ¥30,781.20