AL1792AFE-13

Diodes Incorporated
621-AL1792AFE-13
AL1792AFE-13

制造商:

说明:
LED照明驱动器IC 2-Ch 6.5 to 30V 1A LED Driver AC/DC PWM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
2 Output
Linear
1 A
U-DFN4030-14
30 V
6.5 V
500 Hz to 4 kHz
30 V
AL179
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
特点: PWM Dimming, Open LED Protection
高度: 0.6 mm
输入电压: 6.5 V to 30 V
长度: 4 mm
安装风格: SMD/SMT
通道数量: 2 Channel
输出类型: Constant Current
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 2 mA
类型: Linear LED Driver
宽度: 3 mm
单位重量: 72.458 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AL179x LED Drivers

Diodes Inc. AL179x LED Drivers are single/multichannel LED drivers with analog and PWM dimming control. They are targeted for tunable white/color smart lighting applications. The AL179x serve as the LED driving element along with AC-DC power conversion block and Intelligent wireless MCU as an emerging smart-connected lighting system configuration. They feature cost effectiveness, dimming performance, low standby power, ease of system implementation and great scalability. AL1791, AL1792, AL1793, and AL1794 are 1-channel, 2-channel, 3-channel, and 4- channel LED drivers.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,421

库存:
2,421 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.9781 ¥13.98
¥10.2604 ¥102.60
¥9.266 ¥231.65
¥8.1925 ¥819.25
¥7.6953 ¥1,923.83
¥7.4015 ¥3,700.75
¥7.3111 ¥7,311.10
整卷卷轴(请按3000的倍数订购)
¥7.2998 ¥21,899.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩