LM3435SQ/NOPB

Texas Instruments
926-LM3435SQ/NOPB
LM3435SQ/NOPB

制造商:

说明:
LED照明驱动器IC Compact Sequential M ode RGB LED Driver A 926-LM3435SQX/NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Flyback
2 A
WQFN-40
5.5 V
2.7 V
1 MHz
Adjustable
LM3435
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
调光: Individual RGB PWM
特点: I2C Control
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 1000
子类别: Driver ICs
电源电流—最大值: 10 mA
单位重量: 54.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 85

库存:
85 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥82.2979 ¥82.30
¥64.0258 ¥640.26
¥59.4719 ¥1,486.80
¥54.5112 ¥5,451.12
¥52.5224 ¥13,130.60
¥51.9461 ¥25,973.05
整卷卷轴(请按1000的倍数订购)
¥47.3131 ¥47,313.10
¥46.0701 ¥92,140.20
5,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩