KTZ8864AEJAA-TR

Kinetic Technologies
389-KTZ8864AEJAA-TR
KTZ8864AEJAA-TR

制造商:

说明:
LED照明驱动器IC High Efficiency 4-CH LED Backlight Driver with Dual LCD Bias Power

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kinetic Technologies
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Boost
150 mA
WLCSP-24
5.5 V
2.9 V
100 Hz to 100 kHz
KTZ8864A
- 40 C
+ 85 C
商标: Kinetic Technologies
调光: With Dimming
特点: I2C/PWM Dual Dimming Control Scheme
用于: Dual LCD Bias Power
输入电压: 2.9 V to 5.5 V
安装风格: SMD/SMT
通道数量: 4 Channel
输出类型: Programmable
产品: LED Backlight Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
类型: High Efficiency 4-CH LED Backlight Driver with Dual LCD Bias Power
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,936

库存:
2,936 可立即发货
数量大于2936的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.7351 ¥12.74
¥9.3451 ¥93.45
¥8.4411 ¥211.03
¥7.4806 ¥748.06
¥7.0286 ¥1,757.15
¥6.7574 ¥3,378.70
¥6.6896 ¥6,689.60
¥6.2489 ¥18,746.70
¥6.1246 ¥36,747.60