LM3414MR/NOPB

Texas Instruments
926-LM3414MR/NOPB
LM3414MR/NOPB

制造商:

说明:
LED照明驱动器IC COMM ANODE CAP CONST CRNT BUCK LED DRVR A 926-LM3414MRX/NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
1 A
SO-PowerPad-8
42 V
4.5 V
250 kHz to 1 MHz
Adjustable
LM3414
- 40 C
+ 125 C
Tube
商标: Texas Instruments
调光: Analog, PWM
特点: Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Thermal Shutdown
输入电压: 4.5 V to 42 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
产品类型: LED Lighting Drivers
工厂包装数量: 95
子类别: Driver ICs
电源电流—最大值: 3.5 mA
类型: Inductive
单位重量: 70.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 9,164

库存:
9,164 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥23.8995 ¥23.90
¥17.8653 ¥178.65
¥14.803 ¥370.08
¥14.0572 ¥1,335.43
¥13.7295 ¥3,912.91
¥13.3227 ¥7,593.94
¥12.9046 ¥13,485.31
¥12.4865 ¥32,027.87
¥12.2379 ¥61,617.83

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥21.7186
最小:
1

类似产品

Texas Instruments LM3414MRX/NOPB
Texas Instruments
LED照明驱动器IC 42-V 60-W common Ano de Capable constant A 926-LM3414MR/NOPB