AS1163B-AQFM QFN16

ams OSRAM
985-AS1163BAQFMQFN16
AS1163B-AQFM QFN16

制造商:

说明:
LED照明驱动器IC Automotive 6-output Stand-Alone Intelligent LED Driver IC

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ams OSRAM
产品种类: LED照明驱动器IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
6 Output
QFN-16
5.5 V
4.3 V
- 40 C
+ 125 C
Reel
商标: ams OSRAM
调光: PWM
输入电压: 4.3 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 2 Channel
Pd-功率耗散: 600 mW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 1000
子类别: Driver ICs
类型: Automotive
零件号别名: Q65113A9901
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AS1163和AS1163B汽车LED驱动器IC

Ams OSRAM AS1163和AS1163B汽车LED驱动器IC是混合信号硅器件,优化用于动态照明应用。这些IC支持单层纤薄PCB设计和开放系统协议(OSP),因此与OSIRE E3731i兼容。AS1163和AS1163B LED驱动器IC具有2.4Mbit/s双线菊花链(双向或环回)或星形拓扑、多达1000个节点以及16位亮度调整。其他功能包括I2C网关、并联连接、电源轨反馈和模拟读出。这些器件用于内部动态照明效果、环境照明、功能照明、外部照明、车顶照明和智能表面。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

迷你型Topled LED

Osram 迷你型Topled LED专为满足公共和私人交通对高亮度和高品质的需求而量身打造。这些LED结合赏心悦目的白光和长达5万小时的使用寿命。Osram迷你型Topled LED仅消耗0.1W功率,是市场最经济的产品之一。仅需20mA的工作电流,迷你型Topled LED即可达到色温4000K时1700mcd和色温6500K时1900mcd的典型发光强度。以坎德拉为单位的发光强度相当于一定立体角下光源发出的以流明为单位的光通量。该新一代LED得益于芯片和封装技术的进一步发展,实现了光输出的不断增长。
了解更多

供货情况

库存:

类似产品

ams OSRAM AS1163B-AQFT QFN16
ams OSRAM
LED照明驱动器IC Automotive 6-output Stand-Alone Intelligent LED Driver IC
新产品: 此制造商的新产品。