NCL30486A1DR2G

onsemi
863-NCL30486A1DR2G
NCL30486A1DR2G

制造商:

说明:
LED照明驱动器IC Smart-Dimmable CC/CV PSR Controller Smart-Dimmable CC/CV PSR Controller: 138VDC Brown Out

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Flyback
SOIC-9
26.5 V
10.2 V
65 kHz
Adjustable
NCL30486
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: onsemi
特点: Constant Current
输入电压: 10.2 V to 26.5 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 1.88 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,389

库存:
2,389 可立即发货
该产品已停产,库存售罄后将不再提供。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥10.9158 ¥10.92
¥5.7178 ¥57.18
¥5.6952 ¥2,847.60
整卷卷轴(请按2500的倍数订购)
¥4.8477 ¥12,119.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

可能的更换

onsemi NCL30486B1DR2G
onsemi
LED照明驱动器IC DIMMABLE POWER FACTOR CORRECTED LED DRIVER