TPS65137ASDSCR

Texas Instruments
595-TPS65137ASDSCR
TPS65137ASDSCR

制造商:

说明:
LED照明驱动器IC DUAL POS AND NEG OUT PUT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
2 Output
Boost, Buck
200 mA
WSON-10
4.8 V
2.5 V
1.6 MHz
Adjustable
TPS65137AS
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Short Circuit and Thermal Protection
输入电压: 2.5 V to 4.8 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 2 Channel
引脚数: 10
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 16 mA
类型: AMOLED Bias
单位重量: 21.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
新加坡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,356

库存:
2,356 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.7407 ¥11.74
¥8.5202 ¥85.20
¥7.6953 ¥192.38
¥6.8026 ¥680.26
¥6.3732 ¥1,593.30
¥6.1133 ¥3,056.65
¥5.8534 ¥5,853.40
整卷卷轴(请按3000的倍数订购)
¥5.6726 ¥17,017.80
¥5.6274 ¥33,764.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩