LP8551TLE/NOPB

Texas Instruments
926-LP8551TLE/NOPB
LP8551TLE/NOPB

制造商:

说明:
LED照明驱动器IC Four channel high-ef ficiency LED backli A 926-LP8551TLX/NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Boost
450 mA
DSBGA-25
22 V
2.7 V
156 kHz, 312 kHz, 625 kHz, 1.25 MHz
40 V
LP8551
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Adjustable Switch Frequency, Enable/Shutdown, I2C Control, PWM Control
输入电压: 2.7 V to 22 V
安装风格: SMD/SMT
通道数量: 4 Channel
输出类型: Current Mode
产品类型: LED Lighting Drivers
工厂包装数量: 250
子类别: Driver ICs
电源电流—最大值: 6.7 mA
类型: Inductive
单位重量: 7.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 24

库存:
24 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥25.7301 ¥25.73
¥19.1874 ¥191.87
¥17.5376 ¥438.44
¥15.7974 ¥1,579.74
整卷卷轴(请按250的倍数订购)
¥14.803 ¥3,700.75
¥14.3962 ¥7,198.10
¥14.0572 ¥14,057.20
¥13.8086 ¥34,521.50
¥13.6504 ¥68,252.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩