ICL5102XUMA2

Infineon Technologies
726-ICL5102XUMA2
ICL5102XUMA2

制造商:

说明:
LED照明驱动器IC LIGHTING MIXED SIGNAL IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
700 mA
DSO-16
18 V
8.5 V
1.3 MHz
Adjustable
ICL5102
- 40 C
+ 125 C
Reel
Cut Tape
商标: Infineon Technologies
调光: NO
特点: Short Circuit and Thermal Protection
输入电压: 8.5 V to 18 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 1 W
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 5.8 mA
类型: PFC + Resonant Controller IC
零件号别名: ICL5102 SP002224374
单位重量: 360 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
奥地利
发货时,国家/地区可能会发生变化。

ICL5102高性能PFC谐振控制器

Infineon Technologies ICL5102高性能PFC谐振控制器采用单DSO-16封装,集成了一个带PFC级的半桥控制器。ICL5102是一款体积小巧的LED驱动器,所需物料清单较少。该控制器的高集成度确保外部元件数量少。这使得该控制器非常适合用于照明应用中的紧凑型纤薄线路电源,如用于室内和室外应用的LED驱动器。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 434

库存:
434
可立即发货
在途量:
2,500
预期 2027/1/26
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20.0123 ¥20.01
¥14.803 ¥148.03
¥13.4809 ¥337.02
¥12.0797 ¥1,207.97
¥11.3339 ¥2,833.48
¥11.0062 ¥5,503.10
¥10.5881 ¥10,588.10
整卷卷轴(请按2500的倍数订购)
¥10.3395 ¥25,848.75
¥10.0118 ¥50,059.00