AL1666S-13-2709

Diodes Incorporated
621-AL1666S-13-2709
AL1666S-13-2709

制造商:

说明:
LED照明驱动器IC LED Offline Driver SO-8 T&R 4K

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
1 Output
Boost, Buck, Flyback
SOIC-8
21.8 V
8.5 V
150 kHz
400 mV
- 40 C
+ 105 C
Reel
商标: Diodes Incorporated
开发套件: AL1666+AL8116+AL5822EV1
调光: Analog, PWM
特点: Primary-Side Regulation, Valley Switching, High Power Factor, Low THD, Overvoltage Protection
用于: Dimmable LED lighting Applications
高度: 1.65 mm
输入电压: 8.5 V to 21.8 V
长度: 5 mm
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 0.65 W
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 4000
子类别: Driver ICs
电源电流—最大值: 4 mA
类型: PWM Dimming
宽度: 4 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: