LT3966EUJ#PBF

Analog Devices
584-LT3966EUJ#PBF
LT3966EUJ#PBF

制造商:

说明:
LED照明驱动器IC 60VIN, 1.5A/60V Power Switch Quad LED Dr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
4 Output
Boost
1.6 A
QFN-40
60 V
3 V
300 kHz to 4 MHz
60 V
LT3966
- 40 C
+ 125 C
Tube
商标: Analog Devices
特点: I2C Control
输入电压: 3 V to 60 V
安装风格: SMD/SMT
通道数量: 4 Channel
引脚数: 40
产品类型: LED Lighting Drivers
工厂包装数量: 61
子类别: Driver ICs
电源电流—最大值: 3.3 mA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

LT3966四通道升压LED驱动器

Analog Devices Inc. LT3966四通道升压LED驱动器是一款4通道、单片升压驱动器,具有I2C可编程性和板载模数转换器 (ADC)。每个通道具有一个带内部1.6A DMOS电源开关的60V电流模式升压转换器,以及内部和外部模拟和PWM调光功能。I2C可编程特性包括13位 (8192:1) 数字PWM发生器、8位模拟调光数模转换器 (DAC) 以及灵活的故障报告和处理。集成的8位ADC使LT3966能够测量各通道的输出电压和输出电流,以及芯片输入电压和两个外部测量值。此外,每个通道的独立关断和待机控制可为多拓扑应用提供灵活的解决方案。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: