FL7701MX

onsemi
512-FL7701MX
FL7701MX

制造商:

说明:
LED照明驱动器IC Smart Non-isolated PFC Buck LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
250 mA
SOIC-8
20 V
20 V
250 kHz
Adjustable
FL7701
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: onsemi
特点: Soft Start
输入电压: 20 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 660 mW
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 850 uA
单位重量: 230.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

FL7701MX Low-Power LED Driver

onsemi FL7701MX Low-Power LED Driver is a simple IC with Power Factor Correction (PFC) function. The special "adopted digital" technique of the IC can automatically detect input voltage condition and send an internal reference signal for achieving a high power factor. The FL7701MX driver automatically enables PFC function when an AC input is applied and automatically disables PFC function when DC input is applied. The FL7701MX Low-Power LED driver comes with built-in HV self-biasing supplying circuit. Typical applications include LED lamp for decorative lighting and low-power lighting.

LED Drivers

onsemi LED Drivers simplify design complexity and increase energy efficiency in limited PCB space. These LED drivers offer a total solution for mobile, low-power, and high-power designs. The LED drivers save time, lower system cost, and eliminate unnecessary components. On Semiconductor LED drivers employ topologies that offer industry-leading solutions for every power range. The LED drivers come with good efficiency, rugged reliability, and can be used separately or integrated with the driver.

库存量: 9,062

库存:
9,062 可立即发货
生产周期:
33 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥14.6787 ¥14.68
¥10.6785 ¥106.79
¥9.7293 ¥243.23
¥8.6445 ¥864.45
¥8.1134 ¥2,028.35
¥7.797 ¥3,898.50
¥7.7066 ¥7,706.60
整卷卷轴(请按2500的倍数订购)
¥7.2207 ¥18,051.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩