NCV7683DQR2G

onsemi
863-NCV7683DQR2G
NCV7683DQR2G

制造商:

说明:
LED照明驱动器IC OCTAL LED DRV SEQUENCING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
8 Output
Boost, Buck
100 mA
SSOP-24EP
16 V
4.5 V
800 Hz
Adjustable
NCV7683
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: onsemi
开发套件: NCV7683GEVB
特点: Constant Current
输入电压: 4.5 V to 16 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 8 Channel
产品: Constant Current LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 12 mA
类型: Programmable Constant Current Source
宽度: 3.9 mm
单位重量: 1.430 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
比利时
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,955

库存:
1,955 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥25.2329 ¥25.23
¥18.7806 ¥187.81
¥17.2099 ¥430.25
¥15.3906 ¥1,539.06
¥14.5544 ¥3,638.60
¥14.2267 ¥7,113.35
¥13.56 ¥13,560.00
整卷卷轴(请按2500的倍数订购)
¥12.3283 ¥30,820.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩