TLC59208FIRGYR

Texas Instruments
595-TLC59208FIRGYR
TLC59208FIRGYR

制造商:

说明:
LED照明驱动器IC 8B Fast-Mode Pluse I 2C-Bus LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
8 Output
Boost
50 mA
VQFN-16
5.5 V
3 V
1 MHz
17 V
TLC59208F
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: PWM Dimming, I2C Control
输入电压: 3 V to 5.5 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 8 Channel
输出类型: Open Drain
Pd-功率耗散: 2.08 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 8 mA
类型: LED Driver
单位重量: 37.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
日本
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,195

库存:
2,195 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥18.2834 ¥18.28
¥13.56 ¥135.60
¥12.3283 ¥308.21
¥11.0853 ¥1,108.53
¥10.4186 ¥2,604.65
¥10.0909 ¥5,045.45
¥9.6728 ¥9,672.80
整卷卷轴(请按2500的倍数订购)
¥9.0965 ¥22,741.25
¥8.9383 ¥44,691.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩