BD60A00NUX-TR

ROHM Semiconductor
755-BD60A00NUX-TR
BD60A00NUX-TR

制造商:

说明:
LED照明驱动器IC 1ch LED Drvr IC 2.7-5.5V VSON-8

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
30 mA
VSON-8
5.5 V
2.7 V
600 kHz
Adjustable
BD60A00NUX
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
调光: PWM
特点: PWM Dimming, Open LED Protection
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 2 W
产品: White LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 4000
子类别: Driver ICs
电源电流—最大值: 5 mA
零件号别名: BD60A00NUX
单位重量: 24 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

BD60A00NUX White LED Driver IC

ROHM BD60A00NUX White LED Driver IC is a boost DC/DC converter that can drive white LEDs with constant current. A more stable white LED lighting can be achieved by direct current connection without electric tolerance and high-speed response by current mode. It is also possible to widen the input range by separating IC power supply (2.7V to 5.5V) and coil power supply (2.3V to 20V). This will allow the use of this IC in various kinds of applications. The overvoltage setting can be selected corresponding to the number of LED being used. This device can have a maximum of 11 LEDs.

光电子产品

ROHM Semiconductor光电器件包括各种显示驱动器、激光二极管、LED、LED显示器和光学传感器,它们设计用于各种应用。

库存量: 3,540

库存:
3,540 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.0062 ¥11.01
¥7.9665 ¥79.67
¥7.2094 ¥180.24
¥6.3732 ¥637.32
¥5.989 ¥1,497.25
¥5.7517 ¥2,875.85
¥5.5257 ¥5,525.70
¥5.3675 ¥10,735.00
整卷卷轴(请按4000的倍数订购)
¥5.3562 ¥21,424.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩