MCP1662T-E/OT

Microchip Technology
579-MCP1662T-E/OT
MCP1662T-E/OT

制造商:

说明:
LED照明驱动器IC 32V Output Non-synch Boost LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Microchip
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
200 mA
SOT-23-5
5.5 V
2.4 V
500 kHz
32 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Microchip Technology
特点: PWM Dimming, Open LED Protection
输入电压: 2.4 V to 5.5 V
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Current Mode
产品: Step-Up LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 1.3 A
类型: LED Driver
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

MCP1662 LED照明驱动器

Microchip Technology MCP1662 LED照明驱动器是一款紧凑、节省空间、固定频率的非同步升压转换器。这些LED驱动器经过优化,可通过双节/三节碱性电池或锂能量电池、镍氢/镍镉电池,或一节锂离子电池或锂聚合物电池以恒定电流驱动LED灯串。MCP1662照明驱动器设有36V、800mΩ低侧开关,由1.3A逐周期电感器佩尔电流限制操作提供保护。该LED照明驱动器具有欠压闭锁 (UVLO) 功能,可避免电池供电型应用在具有低输入或放电电池的情况下启动。这些MCP1662驱动器具有开路负载保护功能。典型应用包括相机闪光灯、医疗设备、LED手电筒和背光电流源。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 954

库存:
954
可立即发货
在途量:
9,000
预期 2027/1/1
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.8085 ¥11.81
¥9.9892 ¥249.73
整卷卷轴(请按3000的倍数订购)
¥8.8592 ¥26,577.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩