LM27952SD/NOPB

Texas Instruments
926-LM27952SD/NOPB
LM27952SD/NOPB

制造商:

说明:
LED照明驱动器IC White LED adaptive 1 .5X/1X switched cap A 926-LM27952SDX/NOPB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Charge Pump
30 mA
LLP-14
5.5 V
3 V
750 kHz
2.5 V to 3.9 V
LM27952
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: PWM Dimming
高度: 0.8 mm
输入电压: 3 V to 5.5 V
长度: 4 mm
安装风格: SMD/SMT
通道数量: 4 Channel
输出类型: Constant Current
产品类型: LED Lighting Drivers
工厂包装数量: 1000
子类别: Driver ICs
电源电流—最大值: 1.7 mA
类型: Capacitive
宽度: 3 mm
单位重量: 25.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 721

库存:
721 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥21.7525 ¥21.75
¥16.2155 ¥162.16
¥14.803 ¥370.08
¥13.3227 ¥1,332.27
¥12.5769 ¥3,144.23
¥12.1588 ¥6,079.40
整卷卷轴(请按1000的倍数订购)
¥11.5825 ¥11,582.50
¥11.2548 ¥22,509.60
¥11.0853 ¥55,426.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩