LTM8040EV#PBF

Analog Devices
584-LTM8040EV#PBF
LTM8040EV#PBF

制造商:

说明:
LED照明驱动器IC 36V, 1A Module LED Drvr & C Source

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
Buck
1 A
LGA-66
36 V
4 V
500 kHz
2.5 V to 13 V
LTM8040
0 C
+ 125 C
Tray
商标: Analog Devices
特点: PWM Dimming, Open LED Protection
输入电压: 4 V to 36 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 170
子类别: Driver ICs
电源电流—最大值: 4 mA
类型: DC/DC uModule Regulator
单位重量: 1.810 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

µModule®电源产品

Linear Technology/Analog Devices µModule®电源产品是系统级封装 (SiP) 电源管理解决方案,集成了直流/直流控制器、电感器、功率晶体管、补偿元件以及输入和输出电容器。这些器件采用紧凑型表面贴装BGA或LGA封装。µModule电源产品支持降压、升压、降压和升压、电池充电器、隔离式转换器和LED驱动器等功能。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: