STCS2ASPR

STMicroelectronics
511-STCS2ASPR
STCS2ASPR

制造商:

说明:
LED照明驱动器IC 2 A Max Const LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck
2 A
PowerSO-10
40 V
4.5 V
50 kHz
Adjustable
STCS2A
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
特点: Constant Current
高电平输出电流: 2 A
输入电压: 4.5 V to 40 V
低电平输出电流: 1 mA
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
峰值焊接温度: + 250 C
引脚数: 10
产品类型: LED Lighting Drivers
工厂包装数量: 600
子类别: Driver ICs
电源电流—最大值: 750 uA
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 24,418

库存:
24,418 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按600的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥30.5213 ¥30.52
¥22.7469 ¥227.47
¥20.7581 ¥518.95
¥18.6111 ¥1,861.11
¥17.6167 ¥4,404.18
¥17.2099 ¥8,604.95
¥16.2946 ¥16,294.60
¥15.8765 ¥39,691.25
¥15.5488 ¥77,744.00
整卷卷轴(请按600的倍数订购)
¥17.2099 ¥10,325.94
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩