NCV78925PA1R2G

onsemi
863-NCV78925PA1R2G
NCV78925PA1R2G

制造商:

说明:
LED照明驱动器IC High Efficiency Synchronous Dual Buck LED Driver for Automotive Front Lighting, Top Side Cooling

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
NCV78935
商标: onsemi
湿度敏感性: Yes
产品类型: LED Lighting Drivers
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

NCV789x5同步三通道降压LED驱动器

安森美 (onsemi) NCV789x5同步三通道降压LED驱动器专为大电流LED而设计,提供驱动三串LED的整体解决方案。该系列LED驱动器集成高精度电流检测功能,且为每个降压通道提供独立的电源电压。每个通道可提供高达1.6A的输出电流。NCV789x5 LED驱动器支持SPI可编程功能,可实现对系统参数的动态控制。这些Led驱动器采用同步开关技术和平均电流调节,确保LED稳定高效地工作。NCV789x5 LED驱动器所带外部组件极少,且EMC辐射低。

供货情况

库存: