MP9361DJ-LF-P

Monolithic Power Systems (MPS)
946-MP9361DJLFP
MP9361DJ-LF-P

制造商:

说明:
LED照明驱动器IC High Performance Regulated Charge Pmp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Charge Pump
110 mA
TSOT-23-6
5 V
2.8 V
1.35 MHz
4.8 V to 5.2 V
MP9361
- 40 C
+ 85 C
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
特点: Charge Pump
输入电压: 2.8 V to 5 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 640 mW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
电源电流—最大值: 4 mA
类型: Charge Pump
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 8,926

库存:
8,926 可立即发货
生产周期:
37 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.0797 ¥12.08
¥8.8479 ¥88.48
¥8.0117 ¥200.29
¥7.0964 ¥709.64
¥6.667 ¥1,666.75
整卷卷轴(请按500的倍数订购)
¥5.989 ¥2,994.50
¥5.7517 ¥5,751.70
¥5.5144 ¥13,786.00

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥9.3451
最小:
1

类似产品

Monolithic Power Systems (MPS) MP9361DJ-LF-Z
Monolithic Power Systems (MPS)
LED照明驱动器IC High Performance Regulated Charge Pmp