MP4057AGK-P

Monolithic Power Systems (MPS)
946-MP4057AGK-P
MP4057AGK-P

制造商:

说明:
LED照明驱动器IC Single-Stage Single Chip Solution for Smart LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck-Boost, Flyback
1 mA
MSOP-10
27 V
4 V
60 kHz
- 40 C
+ 125 C
Reel
Cut Tape
商标: Monolithic Power Systems (MPS)
调光: PWM
输入电压: 4 V to 27 V
安装风格: SMD/SMT
通道数量: 1 Channel
Pd-功率耗散: 830 mW
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 500
子类别: Driver ICs
电源电流—最大值: 500 uA
类型: Smart LED
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542310030
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MP4057A Single-Stage Smart LED Solution

Monolithic Power Systems (MPS) MP4057A Single-Stage Smart LED Solution for smart LED applications that can regulate LED current with supply power and primary-side regulation (PSR) control for microcontroller units (MCU) and wireless modules. The MP4057A is an ideal solution for smart LED lighting because of its simplest design, lowest cost, and fewest external components.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.3569 ¥19.36
¥14.3058 ¥143.06
¥13.0741 ¥326.85
¥11.9893 ¥1,198.93
整卷卷轴(请按500的倍数订购)
¥10.0909 ¥5,045.45