AP2502KTR-G1

Diodes Incorporated
621-AP2502KTR-G1
AP2502KTR-G1

制造商:

说明:
LED照明驱动器IC 4-CH 20mA 0.1uF 65mV 150kHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Buck-Boost
20 mA
TSOT-23-6
6 V
2 V
150 kHz
Adjustable
AP2502
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
特点: PWM Dimming
输入电压: 2 V to 6 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 4 Channel
产品: Linear Current Sinks
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 180 uA
单位重量: 53 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 21,609

库存:
21,609 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.9832 ¥2.98
¥2.034 ¥20.34
¥1.7176 ¥42.94
¥1.5368 ¥153.68
¥1.469 ¥367.25
¥1.4351 ¥717.55
¥1.4012 ¥1,401.20
整卷卷轴(请按3000的倍数订购)
¥1.1978 ¥3,593.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩