KTD2064AEUAC-TR

Kinetic Technologies
389-KTD2064AEUAC-TR
KTD2064AEUAC-TR

制造商:

说明:
LED照明驱动器IC 24-Channel RGB LED Driver with I2C Control

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kinetic Technologies
产品种类: LED照明驱动器IC
RoHS:  
24 Output
24 mA
UQFN-20
5.5 V
2.5 V
KTD2061
- 40 C
+ 85 C
Reel
Cut Tape
商标: Kinetic Technologies
安装风格: SMD/SMT
通道数量: 24 Channel
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 1500
子类别: Driver ICs
类型: RGB LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 967

库存:
967
可立即发货
在途量:
3,000
预期 2026/12/7
生产周期:
4
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.3339 ¥11.33
¥8.2377 ¥82.38
¥7.458 ¥186.45
¥6.6105 ¥661.05
¥6.2037 ¥1,550.93
¥5.9664 ¥2,983.20
¥5.6613 ¥5,661.30
整卷卷轴(请按1500的倍数订购)
¥5.6274 ¥8,441.10
¥5.4353 ¥16,305.90