DIO5718PLT6

DIOO Microcircuits
453-DIO5718PLT6
DIO5718PLT6

制造商:

说明:
LED照明驱动器IC 28V 2A Synchronous Buck Backlighting Driver, Supports Analog/PWM Dimming

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
DIOO
产品种类: LED照明驱动器IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Buck
2 A
DFN-6
28 V
4.5 V
1 MHz
- 40 C
+ 85 C
商标: DIOO Microcircuits
调光: PWM
输入电压: 4.7 V to 28 V
安装风格: SMD/SMT
Pd-功率耗散: 1.39 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 6000
子类别: Driver ICs
类型: Synchronous Buck Backlighting Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542399000
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: