NSV45025AT1G

onsemi
863-NSV45025AT1G
NSV45025AT1G

制造商:

说明:
LED照明驱动器IC SOD 123 25MA 10% CCR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
SOD-123
NSI45025A
AEC-Q100
Reel
Cut Tape
MouseReel
商标: onsemi
安装风格: SMD/SMT
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
捷克共和国
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

汽车IVN和照明解决方案

安森美半导体提供的节能型汽车解决方案可减少排放、改善燃油经济性,并增强照明、安全、连接和信息娱乐供电系统。

NSI45 Constant Current Regulators

onsemi NSI45 Constant Current Regulators are two-terminal linear constant current regulators. These regulators are simple, economical, and robust devices that provide a cost-effective solution for regulating current in LEDs. The NSI45 regulators are based on Self-Biased Transistor technology and regulate output current over a wide input voltage range. These regulators are designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and operating temperatures. The NSI45 regulators require no external components and have a high anode-cathode voltage rating that withstands surges common in automotive, industrial, and commercial signage applications.

库存量: 3,000

库存:
3,000 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.486 ¥2.49
¥1.7176 ¥17.18
¥1.5255 ¥38.14
¥1.3108 ¥131.08
¥1.2091 ¥302.28
¥1.1526 ¥576.30
¥1.10062 ¥1,100.62
整卷卷轴(请按3000的倍数订购)
¥1.04186 ¥3,125.58
¥0.99214 ¥5,952.84
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩