TB62771FTG,8,EL

Toshiba
757-TB62771FTG8EL
TB62771FTG,8,EL

制造商:

说明:
LED照明驱动器IC DC/DC LED Driver for LCD Backlighting

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Boost
150 mA
WQFN-20
40 V
4.75 V
2 MHz
TB62771
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Toshiba
输入电压: 4.75 V to 40 V
安装风格: SMD/SMT
通道数量: 4 Channel
输出类型: Open Drain
Pd-功率耗散: 3.2 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 5000
子类别: Driver ICs
电源电流—最大值: 5.5 mA
类型: LED Driver
单位重量: 38.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TB627 LED Lighting Drivers

Toshiba TB627 LED Lighting Drivers are large-current LED drivers with integrated DC/DC controllers for backlighting in white LEDs. The TB62777 devices offer a high-intensity input voltage range from 4.75V to 40V and dimming control. The TB6278 7-segment drivers provide a compact, multifunctional solution with an option to drive 32 individual LEDs. TB62763 consists of a step-up type DC/DC converter which is highly efficient and designed for constant current driving of white LEDs.

库存量: 1,768

库存:
1,768 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥12.3283 ¥12.33
¥9.0174 ¥90.17
¥8.1586 ¥203.97
¥7.2433 ¥724.33
¥6.8026 ¥1,700.65
¥6.5314 ¥3,265.70
¥6.4636 ¥6,463.60
¥6.2263 ¥15,565.75
整卷卷轴(请按5000的倍数订购)
¥5.9099 ¥29,549.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩