KTD2026EWE-TR

Kinetic Technologies
389-KTD2026EWETR
KTD2026EWE-TR

制造商:

说明:
LED照明驱动器IC 3-Channel RGB Driver, I2C, 1.5x1.5mm TDFN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kinetic Technologies
产品种类: LED照明驱动器IC
RoHS:  
3 Output
Boost, Buck
24 mA
UTDFN-8
5.5 V
2.7 V
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Kinetic Technologies
调光: With Dimming
特点: I2C Control
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 3 Channel
输出类型: Constant Current
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 650 uA
类型: Programmable
单位重量: 4 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KTD2026 & KTD2027 Constant Current LED Drivers

Kinetic Technologies KTD2026 and KTD2027 Constant Current LED Drivers are fully programmable with a flexible I2C control interface. The devices are ideally powered from one-cell lithium-ion/polymer, 3-cell NiCd/NiMH/Alkaline batteries, or systems with 3.3V or 5V supplies. The independent programmable constant current sinks operate without external components. With an on-chip timing control unit, LED blink rate, fade-in, and fade-out are user-adjustable, resulting in unique color lighting patterns.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
106,124
预期 2026/11/12
126,000
预期 2026/12/17
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥4.9607 ¥4.96
¥3.503 ¥35.03
¥3.1301 ¥78.25
¥2.7346 ¥273.46
¥2.5425 ¥635.63
¥2.4182 ¥1,209.10
¥2.3391 ¥2,339.10
整卷卷轴(请按3000的倍数订购)
¥2.2374 ¥6,712.20
¥2.1809 ¥13,085.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩