CAT4104VP2-GT3

onsemi
863-CAT4104VP2-GT3
CAT4104VP2-GT3

制造商:

说明:
LED照明驱动器IC LED Driver 32 LED Series/Parallel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Boost
175 mA
TDFN-8
5.5 V
3 V
25 V
CAT4104
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: onsemi
特点: Constant Current
高电平输出电流: 700 mA
输入电压: 3 V to 5.5 V
低电平输出电流: 175 mA
安装风格: SMD/SMT
通道数量: 4 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 6 mA
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 13,376

库存:
13,376 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥7.3563 ¥7.36
¥5.3449 ¥53.45
¥4.7347 ¥118.37
¥4.181 ¥418.10
¥3.9098 ¥977.45
¥3.7177 ¥1,858.85
¥3.6047 ¥3,604.70
整卷卷轴(请按3000的倍数订购)
¥3.1866 ¥9,559.80
¥3.1188 ¥18,712.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩