RT8543GQW

Richtek
835-RT8543GQW
RT8543GQW

制造商:

说明:
LED照明驱动器IC 6-String 43V White LED Driver with Boost Regulator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Richtek
产品种类: LED照明驱动器IC
RoHS:  
6 Output
Boost
5 mA to 50 mA
WQFN-20
24 V
2.5 V
600 kHz to 1.2 MHz
43 V
- 40 C
+ 85 C
Reel
Cut Tape
商标: Richtek
特点: PWM Dimming, Overvoltage Protection
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 1500
子类别: Driver ICs
零件号别名: RT8543N-A
单位重量: 37 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 884

库存:
884 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.6504 ¥13.65
¥10.0118 ¥100.12
¥9.0965 ¥227.41
¥8.023 ¥802.30
¥7.5371 ¥1,884.28
¥7.2433 ¥3,621.65
¥7.1529 ¥7,152.90
整卷卷轴(请按1500的倍数订购)
¥6.9156 ¥10,373.40
¥6.8365 ¥20,509.50