KTZ8864EJAA-TR

Kinetic Technologies
389-KTZ8864EJAA-TR
KTZ8864EJAA-TR

制造商:

说明:
LED照明驱动器IC 4-Channel LED Backlight Driver with Dual LCD Bias Power

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kinetic Technologies
产品种类: LED照明驱动器IC
4 Output
Boost
120 mA
WLCSP-24
5.5 V
2.7 V
100 Hz to 100 kHz
32 V
- 40 C
+ 85 C
Reel
商标: Kinetic Technologies
特点: PWM Dimming, Open LED Protection
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 4 Channel
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 1.3 mA
类型: LED Backlight Driver
单位重量: 57.388 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KTZ8864 4-Channel LED Backlight Driver

Kinetic Technologies KTZ8864 4-Channel LED Backlight Driver is a multifunction Power Management IC (PMIC) that combines a 4-channel, high-efficiency step-up LED backlight driver with a dual output LCD bias power regulator into a compact, space-saving small package. Kinetic KTZ8864 integrates a step-up converter for LED backlighting, a step-up converter with LDO, and an inverting charge pump for LCD bias power. This results in a simpler and smaller solution with fewer external components. The high switching frequency of the KTZ8864 allows the use of a smaller inductor and capacitor. The input operating range of this device is from 2.7V to 5.5V, making it ideal for mobile, battery-powered applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥5.4918 ¥16,475.40