CF83522

L-Com
17-CF83522
CF83522

制造商:

说明:
光纤军用规格连接器 CRMP FER M83522 2.5-3MM FIBER

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
L-Com
产品种类: 光纤军用规格连接器
RoHS:  
商标: L-Com
产品类型: Fiber Optic MIL Spec Connectors
系列: Interconnect
工厂包装数量: 1
子类别: MIL-Spec / MIL-Type
单位重量: 4.536 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MIL-C-83522 ST Connectors & Couplers

L-Com MIL-C-83522 ST Connectors and Couplers are ruggedized fiber-optic interconnect solutions designed to meet MIL-C-83522 requirements. The product family includes ST connectors and couplers available in nickel-plated brass or stainless steel constructions, with multimode and single-mode options. These devices are engineered for environments where resistance to temperature changes, shock, vibration, and corrosion is essential. L-Com MIL-C-83522 ST Connectors and Couplers are available in locking and non-locking configurations. Locking versions incorporate locking washers that help prevent accidental optical disconnects, while non-locking versions employ a higher-force spring to reduce sensitivity to mechanical shock. Both styles feature a keyed bayonet latch for simple engagement and disengagement, and a screw boot design that eliminates the need for a separate boot tool.

库存量: 20

库存:
20 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥76.953 ¥76.95
¥66.5231 ¥665.23
¥63.5738 ¥1,589.35
¥62.8845 ¥3,144.23
¥60.9748 ¥6,097.48
¥57.5848 ¥14,396.20
¥55.6751 ¥27,837.55
¥52.7145 ¥52,714.50
2,500 报价