106283-1010

Molex
538-106283-1010
106283-1010

制造商:

说明:
光纤线缆组件 MOLEX QSFP HB OPTICA AL CABLE ASSY 10.0m

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: 光纤线缆组件
RoHS:  
106283
Multimode
Simplex
Plenum
MTP
MTP
Jumper
50 um, 125 um
10 m
8 Fiber
Aqua
Optical Fiber Non Conductive Plenum (OFNP)
商标: Molex
电缆直径: 3 mm
安装角: Straight
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 10
子类别: Fiber Optic
单位重量: 106.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5G技术

Molex 5G技术包括光纤、铜缆和射频连接、FPGA解决方案以及信号完整性工程。Molex 5G技术支持5G网络,能够以更低的延迟提供更高的带宽,以实现更高的数据速率。

高速解决方案

Molex高速解决方案可满足最严格的高速性能要求。深度连接器产品组合采用多种尺寸和形状,可支持各种数据速率。高速互连解决方案可提供下一代系统所需的灵活性和可扩展性。

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.

库存量: 2

库存:
2 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,364.9609 ¥1,364.96
¥1,161.7304 ¥11,617.30
¥1,082.3479 ¥21,646.96
¥1,066.3697 ¥53,318.49