RLRP121LC01A

L-Com
17-RLRP121LC01A
RLRP121LC01A

制造商:

说明:
光纤连接器 LC IP68 RCPT DSYCHN MM DCAP

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
L-Com
产品种类: 光纤连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Interconnect
商标: L-Com
产品类型: Fiber Optic Connectors
工厂包装数量: 1
子类别: Fiber Optic
单位重量: 36.287 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
853670000
MXHTS:
8536700100
BRHTS:
85367000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ruggedized IP68 LC Receptacles

L-Com Ruggedized IP68 LC Receptacles combine the compact footprint of duplex LC fiber connectors with a ruggedized design for demanding environmental conditions. Available in in-line, flange-mount, daisy chain, and jam-nut receptacle configurations, these receptacles help protect fiber-optic connections from moisture, liquids, and dust when mated or capped with an IP68-rated sealing system. Designed to work with both ruggedized LC plugs and standard LC connectors, the receptacles simplify integration into existing fiber infrastructures while supporting harsh-environment installations. Product options are available for multimode, single-mode, and single-mode APC polish fiber applications, and all receptacles include dust caps for additional connector protection. L-Com Ruggedized IP68 LC Receptacles offer robust mechanical durability, including up to 400lb pull strength and up to 450lb crush resistance on supported models.

供货情况

库存: