AK9700AE

Asahi Kasei Microdevices
412-AK9700AE
AK9700AE

制造商:

说明:
红外发射源 Consumer grade IR-LED for CO2 gas detection

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Asahi Kasei Microdevices
产品种类: 红外发射源
RoHS:  
SMD/SMT
4.3 um
2.52 nA
125 mA
1.82 V
110 mW
0 C
+ 50 C
Reel
Cut Tape
MouseReel
商标: Asahi Kasei Microdevices
下降时间: 2 us
照明颜色: Infrared
产品类型: IR Emitters (IR LEDs)
上升时间: 2 us
工厂包装数量: 1000
子类别: Infrared Data Communications
显示角: 60 deg
单位重量: 7 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Infrared LED Elements for NDIR Type Gas Sensors

Asahi Kasei Microdevices Infrared LED Elements for NDIR Type Gas Sensors are small mid-infrared light emitting diodes made of AlInSb and optimized for NDIR gas sensing applications. The Infrared LEDs implement a unique compound semiconductor technology at room temperature, achieving high radiant intensity, speed response, and reliability. The Asahi Kasei Infrared LED Elements include an internal mid-infrared photodiode for thermal compensations purposes.

Sensor Elements for NDIR type Gas Sensors

Asahi Kasei Microdevices Sensor Elements for NDIR-type Gas Sensors are infrared LEDs, infrared sensors, and AFE ICs with a built-in infrared LED driver designed for NDIR (Non-Dispersive InfraRed) type gas sensors.

库存量: 417

库存:
417 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥77.7553 ¥77.76
¥68.6588 ¥686.59
¥66.3423 ¥6,634.23
¥60.9635 ¥30,481.75
整卷卷轴(请按1000的倍数订购)
¥58.9747 ¥58,974.70
2,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。