MP-3030-1100-56-95

Luminus Devices
896-MP303011005695
MP-3030-1100-56-95

制造商:

说明:
白色 LED White 5600 K 95-CRI, MP-3030 Series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Luminus Devices
产品种类: 白色 LED
RoHS:  
White LEDs
SMD/SMT
3030
Cool White
5600 K
54 lm
95
110 deg
150 mA
3 V
450 mW
3 mm
3 mm
0.52 mm
- 40 C
+ 85 C
Tinted
2.6 mm
Round Flat
Diffused
MP-3030 1100
Reel
商标: Luminus Devices
湿度敏感性: Yes
产品类型: White LEDs
工厂包装数量: 5000
子类别: LEDs
类型: High Power LEDs
单位重量: 35.390 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3030 Mid-Power LEDs (3V)

Luminus Devices 3030 Mid-Power LEDs (3V) are designed for high-performance general lighting applications. Develop lighting solutions with maximum efficacy, brightness and overall quality with these state-of-the-art LEDs. The Luminus 3030 LEDs are reliable light sources that have passed a rigorous suite of environmental and mechanical stress tests. They are fully qualified for use in a range of high performance and high efficacy lighting applications.

MP-3030 Mid Power LEDs

Luminus Devices MP-3030 Mid Power LEDs are high efficacy LEDs that offer mid-power in 95 CRI (Color Rendering Index). This higher CRI gives customers high-quality LEDs for their designs in both interior and exterior lighting applications. High efficacy and low thermal resistance make these a great choice for panel lighting, downlights, and architectural lighting. These state-of-the-art LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 200000   倍数: 50000
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥0.48816 ¥97,632.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩