521-8765F

Dialight
645-521-8765F
521-8765F

制造商:

说明:
单色LED 5mm Red LED, High Intensity, Water Clear Lens, Viewing Angle 30 degrees

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Dialight
产品种类: 单色LED
RoHS:  
Red LEDs
Through Hole
630 nm
4800 mcd
100 mA
2.4 V
Clear
5 mm x 7.7 mm
521
Bulk
商标: Dialight
照明颜色: Red
最大工作温度: + 85 C
最小工作温度: - 40 C
工厂包装数量: 100
子类别: LEDs
类型: Single Color LEDs
显示角: 30 deg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5mm High Intensity LEDs

Dialight 5mm High Intensity LEDs are discrete through-hole LEDs that offer high-intensity illumination in a variety of colors and viewing angles. These LEDs feature robust epoxy packages for environmental stability, making them ideal for diverse industrial and commercial applications. The 5mm high-intensity LEDs include single-color options in red, yellow, blue, and white. These LEDs with bi-color combinations provide flexible lighting solutions within a single package. The 5mm high-intensity LEDs are available in 15° and 30° viewing angles. These LEDs operate at 5V reverse voltage and -40°C to 85°C temperature range. The 5mm high-intensity LEDs are RoHS compliant and Pb-free. These LEDs are ideal for industrial control panels, network, communication equipment indicators, illuminated switches and buttons, security systems, and alarms.

库存量: 6,742

库存:
6,742 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.0623 ¥3.06
¥2.1131 ¥21.13
¥1.4916 ¥149.16
¥1.2204 ¥610.20
¥1.0509 ¥1,050.90
¥1.04186 ¥5,209.30
¥0.90965 ¥9,096.50
¥0.85202 ¥21,300.50