AA3528AVU/AQBS/D

Kingbright
604-AA3528AVUAQBSD
AA3528AVU/AQBS/D

制造商:

说明:
LED 电路板指示器 Single Level SMD RT Angle Blue

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kingbright
产品种类: LED 电路板指示器
RoHS:  
Blue
2.85 mm
465 nm
25 mcd
SMD/SMT
50 deg
Water, Clear
20 mA
3.3 V
AA3528AVU
Reel
商标: Kingbright
配置: 1 Single Color LED, Single Level
透镜形状: Dome
湿度敏感性: Yes
LED 数量: 1 LED
方向: Right Angle
产品类型: LED Circuit Board Indicators
工厂包装数量: 1000
子类别: LED Indication
单位重量: 181.437 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Circuit Board Indicators

Kingbright LED Circuit Board Indicators are available in five colors (green, blue, high-efficiency red, super-bright red, and yellow). The Single Level Surface Mount CBIs are source color devices made with AlGaInP on GaAs substrate Light Emitting Diodes. All five are compatible with automatic placement equipment and with infrared and vapor phase solder processes. Lens material meets UL94-HB flammability rating and they are RoHS compliant.

供货情况

库存:
无库存
生产周期:
最少: 20000   倍数: 20000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥5.6839 ¥113,678.00