SFT-12R-WE57-F2-F6571

Luminus Devices
896-FT12RWE57F2F6571
SFT-12R-WE57-F2-F6571

制造商:

说明:
白色 LED

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Luminus Devices
产品种类: 白色 LED
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SFT-12R
Reel
Cut Tape
商标: Luminus Devices
湿度敏感性: Yes
工厂包装数量: 500
子类别: LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SFT-12R-WES-A High-Power White LEDs

Luminus Devices SFT-12R-WES-A High-Power White LEDs maximize the Candela/Lumen K-factor for high optical performance in directional lighting. These LEDs have a small emitter that enables high intensity, long beam distance, and small optics. The luminus phosphor-on-chip technology’s high uniformity of color over radiation angle enables superior beam spot light quality. These white LEDs operate at 7A maximum drive current and 2.0°C/W low thermal resistance. The SFT-12R-WES-A high-power white LEDs feature an electrically isolated thermal path and are ANSI-compatible chromaticity bins. These white LEDs are available in a 3535 package size and are RoHS and REACH compliant. The SFT-12R-WES-A LEDs are ideal for portable lights, bicycle lights, transportation lighting, LED work lights, outdoor and roadway lighting, and industrial lighting.

供货情况

库存: