3-148-437

Schurter
693-3-148-437
3-148-437

制造商:

说明:
LED面板上的指示器 MSMII-30 Indicator Switch, RGB Ring Illumination, Stainless Steel Housing, IP67, Supply Voltage 24 VDC, Quick Connect Terminals

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Schurter
产品种类: LED面板上的指示器
RoHS:  
Standard Switches
Red, Green, Blue
Panel Mount
Quick Connect
商标: Schurter
IP 等级: IP67
最大工作温度: + 85 C
最小工作温度: - 30 C
产品类型: LED Panel Mount Indicators
工厂包装数量: 10
子类别: LED Indication
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MSM II Metal Line Switches

Schurter MSM II Metal Line Switches feature a range of illuminated and non-illuminated indicators designed to complement the MSM II family. The switches are available in point, ring, and full-surface area illumination versions, which provide an elegant indicating solution. The MSM II series offers torsion protection for easier positioning and quick connect terminals for fast connections. The switches have a stainless steel housing with stainless steel or ceramic actuators in various color markings and design options for user flexibility. The ring-illuminated RD switch is constructed with a black-anodized aluminum housing and actuator material. The Schurter MSM II Metal Line Switches operate with IK08/IK07 (M30) shock protection and an IP66/IP67 front-side protection class. The switches meet CE and UKCA certifications and are RoHS/REACH compliant.

库存量: 20

库存:
20 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥322.841 ¥322.84
¥252.781 ¥2,527.81
¥217.299 ¥21,729.90
500 报价