568-0102-222F

Dialight
645-568-0102-222F
568-0102-222F

制造商:

说明:
LED 电路板指示器 HI EFF GREEN DIFF

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Dialight
产品种类: LED 电路板指示器
RoHS:  
REACH - SVHC:
Green
3 mm
565 nm
12.6 mcd
Through Hole
60 deg
Tinted, Diffused
10 mA
2.1 V
568
Bulk
商标: Dialight
透镜形状: Dome
LED 数量: 4 LED
方向: Right Angle
产品类型: LED Circuit Board Indicators
工厂包装数量: 5
子类别: LED Indication
单位重量: 2.225 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8531809000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

564/568/570 Series Circuit Board Indicators

Dialight 564/568/570 Series Tri/Quad-level Circuit Board Indicators (CBI®) offer 2mm and 3mm, three and four diode LED indicators in several color combinations. The 564 Series includes 3mm LEDs in three-LED combinations of 3x green, red/green, and red/yellow/green. The 568 Series includes 3mm LEDs in four-LED combinations of 4x green and red/green. Multiple CBIs form horizontal LED arrays on 1.91mm center-lines. The 570 Series includes 2mm LEDs in three-LED combinations of 3x green and red/yellow/green. All of the Dialight 564/568/570 Series Tri/Quad-level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing, and housing stand-offs facilitate PCB cleaning.

库存量: 46

库存:
46
可立即发货
在途量:
560
预期 2027/1/20
生产周期:
26
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥38.6234 ¥38.62
¥28.2048 ¥282.05
¥22.0011 ¥2,200.11
¥21.2553 ¥10,627.65