APGA1602SYC/KA

Kingbright
604-APGA1602SYCKA
APGA1602SYC/KA

制造商:

说明:
单色LED 1.6X0.2MM RA 589nm YELLOW SMD LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kingbright
产品种类: 单色LED
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
589 nm
75 mcd
20 mA
2.05 V
48 mW
Colorless
1.2 mm x 0.2 mm
Rectangular
Water Clear
Minikin-Air
Reel
Cut Tape
MouseReel
商标: Kingbright
高度: 0.2 mm
照明颜色: Yellow
长度: 1.6 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 4000
子类别: LEDs
类型: Single Color LEDs
显示角: 120 deg, 160 deg
宽度: 0.9 mm
零件号别名: KPGA-1602SYC-KA
单位重量: 1.814 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Minikin-Air SMD LEDs

Kingbright Minikin-Air SMD LEDs are robust LEDs in ultra-thin packaging. The Minikin-Air series comes in a 0.2mm thickness SMD package that is only ¼ of the total thickness compared to conventional 0603 SMD LEDs. The top emitting package (APG1005) is the industry standard 0402 and the right angle package (APGA1602) is astonishingly small, measuring at only 1.6mm x 0.9mm x 0.2mm. The Minikin-Air series is available in Blue, True Green, Amber, Orange, and Red. The lightweight and miniaturization of the physical size of these ultra thin SMD LEDs make them optimal for mobile applications or any design with a space constraint. In compliance to RoHS and REACH regulations, both packages are compatible with automated placement equipment.

库存量: 26,668

库存:
26,668 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.4691 ¥3.47
¥2.373 ¥23.73
¥1.695 ¥169.50
¥1.3899 ¥694.95
¥1.2882 ¥1,288.20
¥1.1978 ¥2,395.60
整卷卷轴(请按4000的倍数订购)
¥1.0509 ¥4,203.60
¥0.98423 ¥23,621.52
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩