PCA9745BTW/Q900J

NXP Semiconductors
771-PCA9745BTW/Q900J
PCA9745BTW/Q900J

制造商:

说明:
LED照明驱动器IC 16-bit 57 mA Constant current LED Driver with 25 MHz SPI interface in HTSSOP28 package

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: LED照明驱动器IC
RoHS:  
16 Output
Boost
57 mA
HTSSOP-28
5.5 V
3 V
PCA9745BTW
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
商标: NXP Semiconductors
特点: Constant Current
输入电压: 3 V to 5.5 V
安装风格: SMD/SMT
通道数量: 16 Channel
Pd-功率耗散: 2.56 W
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 21 mA
类型: LED Driver
零件号别名: 935308754118
单位重量: 104.052 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,309

库存:
1,309 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥43.0078 ¥43.01
¥32.4197 ¥324.20
¥29.7755 ¥744.39
¥26.8827 ¥2,688.27
¥25.5606 ¥6,390.15
¥25.312 ¥12,656.00
¥23.8204 ¥23,820.40
整卷卷轴(请按2500的倍数订购)
¥23.2441 ¥58,110.25

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥40.2845
最小:
1